
NT04154F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT04154F3950B1FTR-ND - Tape & Reel (TR) 283-NT04154F3950B1FCT-ND - Cut Tape (CT) 283-NT04154F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04154F3950B1F |
Description | NTC 0402 15K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,07036 € | 35,18 € |
| 1.000 | 0,06696 € | 66,96 € |
| 5.000 | 0,06015 € | 300,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07716 € | 771,60 € |
| 20.000 | 0,07415 € | 1.483,00 € |
| 30.000 | 0,07250 € | 2.175,00 € |
| 50.000 | 0,07055 € | 3.527,50 € |
| 70.000 | 0,06933 € | 4.853,10 € |
| 100.000 | 0,06809 € | 6.809,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

