
NRSE334F3975B2F | |
|---|---|
DigiKey Part Number | 283-NRSE334F3975B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRSE334F3975B2F |
Description | THERMISTOR 33K OHM 3975 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3975K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19325 € | 386,50 € |
| Unit Price without VAT: | 0,19325 € |
|---|---|
| Unit Price with VAT: | 0,22997 € |

