NTC Thermistor 100k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRSE105F4190B2G

DigiKey Part Number
283-NRSE105F4190B2G-ND
Manufacturer
Manufacturer Product Number
NRSE105F4190B2G
Description
THERMISTOR 100K OHM 4190 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2%
Manufacturer
Eaton - Electronics Division
B25/85
4190K
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
1.38" (35.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Free Hanging
Resistance Tolerance
±1%
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,17705 €354,10 €
Unit Price without VAT:0,17705 €
Unit Price with VAT:0,21069 €