
NRNE103F3935B2G | |
|---|---|
DigiKey Part Number | 283-NRNE103F3935B2G-ND |
Manufacturer | |
Manufacturer Product Number | NRNE103F3935B2G |
Description | THERMISTOR 1K OHM 3935 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3935K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,14540 € | 14,54 € |
| 500 | 0,12956 € | 64,78 € |
| 1.000 | 0,12369 € | 123,69 € |
| 5.000 | 0,11189 € | 559,45 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

