



NRMR104F3435B2F | |
|---|---|
DigiKey Part Number | 283-NRMR104F3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRMR104F3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,29960 € | 29,96 € |
| 500 | 0,26924 € | 134,62 € |
| 1.000 | 0,25797 € | 257,97 € |
| 5.000 | 0,23534 € | 1.176,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

