



NRMR104F3380B1J | |
|---|---|
DigiKey Part Number | 283-NRMR104F3380B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRMR104F3380B1J |
Description | NTC 10K 3380K BETA 25/50 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±5% |
Series | B25/50 3380K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,29590 € | 29,59 € |
| 500 | 0,26588 € | 132,94 € |
| 1.000 | 0,25477 € | 254,77 € |
| 5.000 | 0,23242 € | 1.162,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



