



NRMF104F3435B2J | |
|---|---|
DigiKey Part Number | 283-NRMF104F3435B2J-ND |
Manufacturer | |
Manufacturer Product Number | NRMF104F3435B2J |
Description | NTC 10K 3435K BETA 25/85 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45320 € | 11,33 € |
| 50 | 0,43140 € | 21,57 € |
| 100 | 0,41120 € | 41,12 € |
| 500 | 0,37102 € | 185,51 € |
| 1.000 | 0,35608 € | 356,08 € |
| 5.000 | 0,32605 € | 1.630,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

