NTC Thermistor 100k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Epoxy
NTC Thermistor Temperature Sensing products from Eaton
What are NTC thermistors?

NRL3105F4450B1F

DigiKey Part Number
283-NRL3105F4450B1F-ND
Manufacturer
Manufacturer Product Number
NRL3105F4450B1F
Description
NTC 100K 4450K BETA 25/50 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B Value Tolerance
±1%
Series
B25/50
4450K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
100k
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,38032 €760,64 €
Unit Price without VAT:0,38032 €
Unit Price with VAT:0,45258 €