



NRL3104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRL3104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL3104F3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,46460 € | 23,23 € |
| 400 | 0,40568 € | 162,27 € |
| 800 | 0,38925 € | 311,40 € |
| 1.200 | 0,38028 € | 456,34 € |
| 5.200 | 0,35143 € | 1.827,44 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


