



NRL3104F3380B1F | |
|---|---|
DigiKey Part Number | 283-NRL3104F3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL3104F3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,55400 € | 2,77 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,46760 € | 23,38 € |
| 400 | 0,40843 € | 163,37 € |
| 800 | 0,39191 € | 313,53 € |
| 1.200 | 0,38289 € | 459,47 € |
| 5.200 | 0,35388 € | 1.840,18 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


