



NRL2504F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRL2504F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL2504F3950B1F |
Description | NTC 50K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/50 3950K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 50k | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35840 € | 17,92 € |
| 400 | 0,31175 € | 124,70 € |
| 800 | 0,29873 € | 238,98 € |
| 1.200 | 0,29164 € | 349,97 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

