



NRL1353F3435B2F | |
|---|---|
DigiKey Part Number | 283-NRL1353F3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRL1353F3435B2F |
Description | NTC 3.4513K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.5k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38511 € | 770,22 € |
| Unit Price without VAT: | 0,38511 € |
|---|---|
| Unit Price with VAT: | 0,45828 € |

