



NRL1104F3380B1F | |
|---|---|
DigiKey Part Number | 283-NRL1104F3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL1104F3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38320 € | 9,58 € |
| 50 | 0,36420 € | 18,21 € |
| 400 | 0,31680 € | 126,72 € |
| 800 | 0,30358 € | 242,86 € |
| 1.200 | 0,29638 € | 355,66 € |
| 5.200 | 0,27319 € | 1.420,59 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



