
NRG3104H3950B1H | |
|---|---|
DigiKey Part Number | 283-NRG3104H3950B1H-ND |
Manufacturer | |
Manufacturer Product Number | NRG3104H3950B1H |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,47400 € | 7,37 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,32000 € | 33,00 € |
| 50 | 1,26300 € | 63,15 € |
| 100 | 1,21120 € | 121,12 € |
| 500 | 1,10666 € | 553,33 € |
| 1.000 | 1,06777 € | 1.067,77 € |
| 5.000 | 0,98947 € | 4.947,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

