



NRBG104F3435B2F | |
|---|---|
DigiKey Part Number | 283-NRBG104F3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG104F3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,38530 € | 38,53 € |
| 500 | 0,34736 € | 173,68 € |
| 1.000 | 0,33327 € | 333,27 € |
| 5.000 | 0,30493 € | 1.524,65 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


