



NRBE104F4100B1F | |
|---|---|
DigiKey Part Number | 283-NRBE104F4100B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBE104F4100B1F |
Description | NTC 10K 4100K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/50 4100K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,17900 € | 17,90 € |
| 500 | 0,15988 € | 79,94 € |
| 1.000 | 0,15280 € | 152,80 € |
| 5.000 | 0,13857 € | 692,85 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

