



NRBE104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRBE104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBE104F3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,19680 € | 19,68 € |
| 500 | 0,17602 € | 88,01 € |
| 1.000 | 0,16829 € | 168,29 € |
| 5.000 | 0,15277 € | 763,85 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


