NTC Thermistor 10k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Axial
NTC Thermistor Temperature Sensing products from Eaton
What are NTC thermistors?

NDBG104F3470B1F

DigiKey Part Number
283-NDBG104F3470B1F-ND
Manufacturer
Manufacturer Product Number
NDBG104F3470B1F
Description
NTC 10K 3470K BETA 25/50 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B Value Tolerance
±1%
Series
B25/50
3470K
Packaging
Bulk
Operating Temperature
-40°C ~ 250°C
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,20349 €406,98 €
Unit Price without VAT:0,20349 €
Unit Price with VAT:0,24215 €