



MSNA0915R0100FCN | |
|---|---|
DigiKey Part Number | 283-MSNA0915R0100FCNTR-ND - Tape & Reel (TR) 283-MSNA0915R0100FCNCT-ND - Cut Tape (CT) 283-MSNA0915R0100FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0915R0100FCN |
Description | RES 0.01 OHM 1% 1W 0915 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,19252 € | 48,13 € |
| 500 | 0,17452 € | 87,26 € |
| 1.000 | 0,15923 € | 159,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14195 € | 567,80 € |
| 8.000 | 0,13210 € | 1.056,80 € |
| 12.000 | 0,12704 € | 1.524,48 € |
| 20.000 | 0,12132 € | 2.426,40 € |
| 28.000 | 0,11791 € | 3.301,48 € |
| 40.000 | 0,11458 € | 4.583,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

