



MSNA0612R0050FCM | |
|---|---|
DigiKey Part Number | 283-MSNA0612R0050FCMTR-ND - Tape & Reel (TR) 283-MSNA0612R0050FCMCT-ND - Cut Tape (CT) 283-MSNA0612R0050FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0612R0050FCM |
Description | RES 0.005 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSNA0612R0050FCM Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.067" L x 0.126" W (1.70mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,15884 € | 39,71 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,13088 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11339 € | 566,95 € |
| 10.000 | 0,10554 € | 1.055,40 € |
| 15.000 | 0,10150 € | 1.522,50 € |
| 25.000 | 0,09694 € | 2.423,50 € |
| 35.000 | 0,09422 € | 3.297,70 € |
| 50.000 | 0,09157 € | 4.578,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

