



MSMA2512R4000FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R4000FENTR-ND - Tape & Reel (TR) 283-MSMA2512R4000FENCT-ND - Cut Tape (CT) 283-MSMA2512R4000FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R4000FEN |
Description | RES 0.4 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19280 € | 19,28 € |
| 250 | 0,16744 € | 41,86 € |
| 500 | 0,15158 € | 75,79 € |
| 1.000 | 0,13811 € | 138,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12277 € | 491,08 € |
| 8.000 | 0,11409 € | 912,72 € |
| 12.000 | 0,10963 € | 1.315,56 € |
| 20.000 | 0,10458 € | 2.091,60 € |
| 28.000 | 0,10158 € | 2.844,24 € |
| 40.000 | 0,09864 € | 3.945,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

