



MSMA2512R2700FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R2700FENTR-ND - Tape & Reel (TR) 283-MSMA2512R2700FENCT-ND - Cut Tape (CT) 283-MSMA2512R2700FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R2700FEN |
Description | RES 0.27 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,18980 € | 18,98 € |
| 250 | 0,16488 € | 41,22 € |
| 500 | 0,14924 € | 74,62 € |
| 1.000 | 0,13591 € | 135,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12587 € | 503,48 € |
| 8.000 | 0,11697 € | 935,76 € |
| 12.000 | 0,11241 € | 1.348,92 € |
| 20.000 | 0,10724 € | 2.144,80 € |
| 28.000 | 0,10416 € | 2.916,48 € |
| 40.000 | 0,10116 € | 4.046,40 € |
| 48.000 | 0,09972 € | 4.786,56 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

