



MSMA2512R2200FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R2200FENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMA2512R2200FEN |
Description | RES 0.22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12386 € | 495,44 € |
| Unit Price without VAT: | 0,12386 € |
|---|---|
| Unit Price with VAT: | 0,14739 € |

