



MSMA2512R2000FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R2000FENTR-ND - Tape & Reel (TR) 283-MSMA2512R2000FENCT-ND - Cut Tape (CT) 283-MSMA2512R2000FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R2000FEN |
Description | RES 0.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,16356 € | 40,89 € |
| 500 | 0,14802 € | 74,01 € |
| 1.000 | 0,13481 € | 134,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11976 € | 479,04 € |
| 8.000 | 0,11125 € | 890,00 € |
| 12.000 | 0,10688 € | 1.282,56 € |
| 20.000 | 0,10194 € | 2.038,80 € |
| 28.000 | 0,09899 € | 2.771,72 € |
| 40.000 | 0,09612 € | 3.844,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

