



MSMA2512R1200FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R1200FENTR-ND - Tape & Reel (TR) 283-MSMA2512R1200FENCT-ND - Cut Tape (CT) 283-MSMA2512R1200FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R1200FEN |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,16228 € | 40,57 € |
| 500 | 0,14684 € | 73,42 € |
| 1.000 | 0,13374 € | 133,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11880 € | 475,20 € |
| 8.000 | 0,11037 € | 882,96 € |
| 12.000 | 0,10603 € | 1.272,36 € |
| 20.000 | 0,10113 € | 2.022,60 € |
| 28.000 | 0,09821 € | 2.749,88 € |
| 40.000 | 0,09535 € | 3.814,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

