Parametric Equivalent




MSMA2512R0500FCN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0500FCNTR-ND - Tape & Reel (TR) 283-MSMA2512R0500FCNCT-ND - Cut Tape (CT) 283-MSMA2512R0500FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0500FCN |
Description | RES 0.05 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,15252 € | 38,13 € |
| 500 | 0,13794 € | 68,97 € |
| 1.000 | 0,12555 € | 125,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10608 € | 424,32 € |
| 8.000 | 0,09987 € | 798,96 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


