Parametric Equivalent




MSMA2512R0420FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0420FGMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0420FGM |
Description | RES 0.042 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSMA2512R0420FGN | Eaton - Electronics Division | 0 | 283-MSMA2512R0420FGNTR-ND | 0,15338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15338 € | 613,52 € |
| Unit Price without VAT: | 0,15338 € |
|---|---|
| Unit Price with VAT: | 0,18252 € |


