



MSMA2512R0250FGN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0250FGNTR-ND - Tape & Reel (TR) 283-MSMA2512R0250FGNCT-ND - Cut Tape (CT) 283-MSMA2512R0250FGNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0250FGN |
Description | RES 0.025 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,22880 € | 22,88 € |
| 250 | 0,19916 € | 49,79 € |
| 500 | 0,18058 € | 90,29 € |
| 1.000 | 0,16482 € | 164,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14704 € | 588,16 € |
| 8.000 | 0,13689 € | 1.095,12 € |
| 12.000 | 0,13167 € | 1.580,04 € |
| 20.000 | 0,12577 € | 2.515,40 € |
| 28.000 | 0,12226 € | 3.423,28 € |
| 40.000 | 0,11882 € | 4.752,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

