



MSMA2512R0200FCN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0200FCNTR-ND - Tape & Reel (TR) 283-MSMA2512R0200FCNCT-ND - Cut Tape (CT) 283-MSMA2512R0200FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0200FCN |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16600 € | 16,60 € |
| 250 | 0,14388 € | 35,97 € |
| 500 | 0,13008 € | 65,04 € |
| 1.000 | 0,11830 € | 118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10920 € | 436,80 € |
| 8.000 | 0,10134 € | 810,72 € |
| 12.000 | 0,09731 € | 1.167,72 € |
| 20.000 | 0,09274 € | 1.854,80 € |
| 28.000 | 0,09002 € | 2.520,56 € |
| 40.000 | 0,08736 € | 3.494,40 € |
| 48.000 | 0,08609 € | 4.132,32 € |
| 96.000 | 0,08172 € | 7.845,12 € |
| 100.000 | 0,08148 € | 8.148,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

