



MSMA2512R0070FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0070FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0070FENCT-ND - Cut Tape (CT) 283-MSMA2512R0070FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0070FEN |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R007ELF | Bourns Inc. | 2.400 | 118-CRF2512-FZ-R007ELFCT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,15884 € | 39,71 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,13088 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12553 € | 502,12 € |
| 8.000 | 0,11668 € | 933,44 € |
| 12.000 | 0,11214 € | 1.345,68 € |
| 20.000 | 0,10699 € | 2.139,80 € |
| 28.000 | 0,10393 € | 2.910,04 € |
| 40.000 | 0,10093 € | 4.037,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

