



MSMA2512R0050FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0050FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0050FENCT-ND - Cut Tape (CT) 283-MSMA2512R0050FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0050FEN |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,15884 € | 39,71 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,13088 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12553 € | 502,12 € |
| 8.000 | 0,11668 € | 933,44 € |
| 12.000 | 0,11214 € | 1.345,68 € |
| 20.000 | 0,10699 € | 2.139,80 € |
| 28.000 | 0,10393 € | 2.910,04 € |
| 40.000 | 0,10093 € | 4.037,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

