



MSMA2512R0030FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0030FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0030FENCT-ND - Cut Tape (CT) 283-MSMA2512R0030FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0030FEN |
Description | RES 0.003 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,16140 € | 40,35 € |
| 500 | 0,14606 € | 73,03 € |
| 1.000 | 0,13300 € | 133,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11809 € | 472,36 € |
| 8.000 | 0,10968 € | 877,44 € |
| 12.000 | 0,10536 € | 1.264,32 € |
| 20.000 | 0,10047 € | 2.009,40 € |
| 28.000 | 0,09756 € | 2.731,68 € |
| 40.000 | 0,09472 € | 3.788,80 € |
| 48.000 | 0,09335 € | 4.480,80 € |
| 96.000 | 0,08867 € | 8.512,32 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

