MSMA2512R6800FEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSMA2512R6800FEN
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0010FGM

DigiKey Part Number
283-MSMA2512R0010FGMTR-ND - Tape & Reel (TR)
283-MSMA2512R0010FGMCT-ND - Cut Tape (CT)
283-MSMA2512R0010FGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0010FGM
Description
RES 0.001 OHM 1% 3W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,34400 €3,44 €
250,29240 €7,31 €
500,26000 €13,00 €
1000,23250 €23,25 €
2500,20240 €50,60 €
5000,18352 €91,76 €
1.0000,16750 €167,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15587 €623,48 €
8.0000,14517 €1.161,36 €
12.0000,13967 €1.676,04 €
20.0000,13345 €2.669,00 €
28.0000,12975 €3.633,00 €
40.0000,12613 €5.045,20 €
48.0000,12439 €5.970,72 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €