



MSMA2010R0100FDN | |
|---|---|
DigiKey Part Number | 283-MSMA2010R0100FDNTR-ND - Tape & Reel (TR) 283-MSMA2010R0100FDNCT-ND - Cut Tape (CT) 283-MSMA2010R0100FDNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2010R0100FDN |
Description | RES 0.01 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,23170 € | 23,17 € |
| 250 | 0,20164 € | 50,41 € |
| 500 | 0,18286 € | 91,43 € |
| 1.000 | 0,16690 € | 166,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14889 € | 595,56 € |
| 8.000 | 0,13861 € | 1.108,88 € |
| 12.000 | 0,13333 € | 1.599,96 € |
| 20.000 | 0,12736 € | 2.547,20 € |
| 28.000 | 0,12380 € | 3.466,40 € |
| 40.000 | 0,12032 € | 4.812,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

