



MSMA1206R0150FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0150FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0150FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0150FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0150FCM |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14340 € | 14,34 € |
| 250 | 0,12404 € | 31,01 € |
| 500 | 0,11198 € | 55,99 € |
| 1.000 | 0,10172 € | 101,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08761 € | 438,05 € |
| 10.000 | 0,08133 € | 813,30 € |
| 15.000 | 0,07811 € | 1.171,65 € |
| 25.000 | 0,07446 € | 1.861,50 € |
| 35.000 | 0,07229 € | 2.530,15 € |
| 50.000 | 0,07017 € | 3.508,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

