



MSMA1206R0010FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0010FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0010FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0010FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0010FCM |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,13128 € | 32,82 € |
| 500 | 0,11856 € | 59,28 € |
| 1.000 | 0,10773 € | 107,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09288 € | 464,40 € |
| 10.000 | 0,08626 € | 862,60 € |
| 15.000 | 0,08286 € | 1.242,90 € |
| 25.000 | 0,07901 € | 1.975,25 € |
| 35.000 | 0,07672 € | 2.685,20 € |
| 50.000 | 0,07449 € | 3.724,50 € |
| 60.000 | 0,07341 € | 4.404,60 € |
| 120.000 | 0,06973 € | 8.367,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

