



MSMA0805R0030FSM | |
|---|---|
DigiKey Part Number | 283-MSMA0805R0030FSMTR-ND - Tape & Reel (TR) 283-MSMA0805R0030FSMCT-ND - Cut Tape (CT) 283-MSMA0805R0030FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA0805R0030FSM |
Description | RES 0.003 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,10748 € | 26,87 € |
| 500 | 0,09686 € | 48,43 € |
| 1.000 | 0,08785 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07537 € | 376,85 € |
| 10.000 | 0,06986 € | 698,60 € |
| 15.000 | 0,06703 € | 1.005,45 € |
| 25.000 | 0,06382 € | 1.595,50 € |
| 35.000 | 0,06191 € | 2.166,85 € |
| 50.000 | 0,06005 € | 3.002,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

