


MPIA4040R1-R10-R | |
|---|---|
DigiKey Part Number | 283-4495-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R1-R10-R |
Description | FIXED IND 90NH 8A 8.5 MOHM SMD |
Customer Reference | |
Detailed Description | 90 nH Shielded Molded Inductor 8 A 8.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |

