MPIA4040R1-3R3-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 7.670
Unit Price: 1,30000 €
Datasheet

Similar


TDK
In Stock: 5.945
Unit Price: 1,14000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.632
Unit Price: 0,83000 €
Datasheet
3.3 µH Shielded Molded Inductor 2.2 A 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 2.2 A 115mOhm Max Nonstandard
MPI4040 Series_View 2

MPIA4040R1-3R3-R

DigiKey Part Number
MPIA4040R1-3R3-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4040R1-3R3-R
Description
FIXED IND 3.3UH 2.2A 115 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 2.2 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes