New at DigiKey
22 µH Shielded Molded Inductor 1.43 A 402mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA4020V3-220-R

DigiKey Part Number
283-MPIA4020V3-220-RTR-ND - Tape & Reel (TR)
283-MPIA4020V3-220-RCT-ND - Cut Tape (CT)
283-MPIA4020V3-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA4020V3-220-R
Description
FIXED IND 22UH 1.43A 402 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 1.43 A 402mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
402mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.65A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,36200 €3,62 €
250,33520 €8,38 €
500,31600 €15,80 €
1000,29790 €29,79 €
2500,27552 €68,88 €
5000,25980 €129,90 €
1.0000,24495 €244,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22318 €669,54 €
6.0000,21047 €1.262,82 €
9.0000,20338 €1.830,42 €
15.0000,19479 €2.921,85 €
21.0000,18935 €3.976,35 €
30.0000,18374 €5.512,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €