330 nH Shielded Molded Inductor 10 A 9mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Molded Inductor 10 A 9mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4020V2-R33-R

DigiKey Part Number
283-4734-2-ND - Tape & Reel (TR)
283-4734-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPIA4020V2-R33-R
Description
FIXED IND 330NH 10A 9 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 10 A 9mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9mOhm Max
Series
Frequency - Self Resonant
113MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA4020V3-R33-REaton - Electronics Division0283-MPIA4020V3-R33-RTR-ND0,24803 €MFR Recommended
In-Stock: 145
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,75500 €7,55 €
250,69800 €17,45 €
500,65820 €32,91 €
1000,62040 €62,04 €
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €