


MPIA4020V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V2-6R8-RTR-ND - Tape & Reel (TR) 283-MPIA4020V2-6R8-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-6R8-R |
Description | FIXED IND 6.8UH 2A 192 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2 A 192mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 192mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,80000 € | 20,00 € |
| 50 | 0,75420 € | 37,71 € |
| 100 | 0,71100 € | 71,10 € |
| 250 | 0,65784 € | 164,46 € |
| 500 | 0,62028 € | 310,14 € |
| 1.000 | 0,58491 € | 584,91 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

