


MPIA4020V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-4731-2-ND - Tape & Reel (TR) 283-4731-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-4R7-R |
Description | FIXED IND 4.7UH 2.7A 118 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.7 A 118mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,15080 € | 28,77 € |
| 50 | 1,08480 € | 54,24 € |
| 100 | 1,02280 € | 102,28 € |
| 250 | 0,94632 € | 236,58 € |
| 500 | 0,89232 € | 446,16 € |
| 1.000 | 0,84148 € | 841,48 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

