MPIA4020V2-220-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 5.161
Unit Price: 0,45000 €
Datasheet
22 µH Shielded Molded Inductor 1.2 A 402mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 1.2 A 402mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4020V2-220-R

DigiKey Part Number
283-4728-2-ND - Tape & Reel (TR)
283-4728-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPIA4020V2-220-R
Description
FIXED IND 22UH 1.2A 402 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 1.2 A 402mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
402mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes