


MPIA4020V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V2-1R0-RTR-ND - Tape & Reel (TR) 283-MPIA4020V2-1R0-RCT-ND - Cut Tape (CT) 283-MPIA4020V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-1R0-R |
Description | FIXED IND 1UH 6.5A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.5 A 24mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,99840 € | 24,96 € |
| 50 | 0,94120 € | 47,06 € |
| 100 | 0,88730 € | 88,73 € |
| 250 | 0,82092 € | 205,23 € |
| 500 | 0,77408 € | 387,04 € |
| 1.000 | 0,72995 € | 729,95 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

