


MPIA4015V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-4724-2-ND - Tape & Reel (TR) 283-4724-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4015V2-4R7-R |
Description | FIXED IND 4.7UH 2.2A 130 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.2 A 130mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-4R7-R | Eaton - Electronics Division | 0 | 283-MPIA4020V3-4R7-RTR-ND | 0,90088 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,09320 € | 27,33 € |
| 50 | 1,03060 € | 51,53 € |
| 100 | 0,97170 € | 97,17 € |
| 250 | 0,89904 € | 224,76 € |
| 500 | 0,84776 € | 423,88 € |
| 1.000 | 0,79944 € | 799,44 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

