3.3 µH Shielded Molded Inductor 3 A 92mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 3 A 92mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4015V2-3R3-R

DigiKey Part Number
283-4723-2-ND - Tape & Reel (TR)
283-4723-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPIA4015V2-3R3-R
Description
FIXED IND 3.3UH 3A 92 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3 A 92mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPIA4015V2-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
92mOhm Max
Series
Frequency - Self Resonant
31MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
3.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA4020V3-3R3-REaton - Electronics Division2.920283-MPIA4020V3-3R3-RCT-ND0,40000 €MFR Recommended
In-Stock: 7.670
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,06200 €10,62 €
250,98280 €24,57 €
500,92660 €46,33 €
1000,87370 €87,37 €
2500,80832 €202,08 €
5000,76218 €381,09 €
1.0000,71874 €718,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65501 €1.965,03 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €