
MPIA2512V3-R47-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V3-R47-RTR-ND - Tape & Reel (TR) 283-MPIA2512V3-R47-RCT-ND - Cut Tape (CT) 283-MPIA2512V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V3-R47-R |
Description | FIXED IND 470NH 6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6 A 23mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 6.7A | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,24670 € | 24,67 € |
| 250 | 0,22824 € | 57,06 € |
| 500 | 0,21520 € | 107,60 € |
| 1.000 | 0,20290 € | 202,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18486 € | 554,58 € |
| 6.000 | 0,17432 € | 1.045,92 € |
| 9.000 | 0,16845 € | 1.516,05 € |
| 15.000 | 0,16133 € | 2.419,95 € |
| 21.000 | 0,15682 € | 3.293,22 € |
| 30.000 | 0,15217 € | 4.565,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

