New at DigiKey
2.2 µH Shielded Molded Inductor 2.8 A 87mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA2512V3-2R2-R

DigiKey Part Number
283-MPIA2512V3-2R2-RTR-ND - Tape & Reel (TR)
283-MPIA2512V3-2R2-RCT-ND - Cut Tape (CT)
283-MPIA2512V3-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA2512V3-2R2-R
Description
FIXED IND 2.2UH 2.8A 87 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.8 A 87mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
87mOhm Max
Series
Frequency - Self Resonant
48MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,21800 €2,18 €
250,20200 €5,05 €
500,19040 €9,52 €
1000,17950 €17,95 €
2500,16604 €41,51 €
5000,15654 €78,27 €
1.0000,14759 €147,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20690 €620,70 €
6.0000,19511 €1.170,66 €
9.0000,18854 €1.696,86 €
15.0000,18058 €2.708,70 €
21.0000,17553 €3.686,13 €
30.0000,17033 €5.109,90 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €