



MPIA2512V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-4803-2-ND - Tape & Reel (TR) 283-4803-1-ND - Cut Tape (CT) 283-4803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-1R5-R |
Description | FIXED IND 1.5UH 2.3A 77 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.3 A 77mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 77mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V3-1R5-R | Eaton - Electronics Division | 0 | 283-MPIA2512V3-1R5-RTR-ND | 0,20581 € | MFR Recommended |
| SRP2512TMA-1R5M | Bourns Inc. | 1.879 | 118-SRP2512TMA-1R5MCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,72360 € | 18,09 € |
| 50 | 0,68220 € | 34,11 € |
| 100 | 0,64320 € | 64,32 € |
| 250 | 0,59508 € | 148,77 € |
| 500 | 0,56108 € | 280,54 € |
| 1.000 | 0,52909 € | 529,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48214 € | 1.446,42 € |
| 6.000 | 0,45474 € | 2.728,44 € |
| 9.000 | 0,43946 € | 3.955,14 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

